
04371.25WR | |
|---|---|
DigiKey Part Number | F2882TR-ND - Tape & Reel (TR) F2882CT-ND - Cut Tape (CT) F2882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04371.25WR |
Description | FUSE BOARD MOUNT 1.25A 63VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04371.25WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.256 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.318 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 5 | 25,68200 Kč | 128,41 Kč |
| 10 | 23,70200 Kč | 237,02 Kč |
| 50 | 19,66920 Kč | 983,46 Kč |
| 100 | 18,14720 Kč | 1 814,72 Kč |
| 250 | 16,30868 Kč | 4 077,17 Kč |
| 500 | 15,03728 Kč | 7 518,64 Kč |
| 1 000 | 13,85974 Kč | 13 859,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,12226 Kč | 33 366,78 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |

