
043703.5WR | |
---|---|
DigiKey Part Number | 18-043703.5WRTR-ND - Tape & Reel (TR) 18-043703.5WRCT-ND - Cut Tape (CT) 18-043703.5WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 043703.5WR |
Description | FUSE BRD MT 3.5A 32VAC 35VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 043703.5WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.576 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.027 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,70000 Kč | 27,70 Kč |
5 | 22,87200 Kč | 114,36 Kč |
10 | 21,12200 Kč | 211,22 Kč |
50 | 17,51800 Kč | 875,90 Kč |
100 | 16,15990 Kč | 1 615,99 Kč |
250 | 14,52436 Kč | 3 631,09 Kč |
500 | 13,39202 Kč | 6 696,01 Kč |
1 000 | 12,34323 Kč | 12 343,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 11,00602 Kč | 33 018,06 Kč |
Unit Price without VAT: | 27,70000 Kč |
---|---|
Unit Price with VAT: | 33,51700 Kč |