
043701.5WRA | |
|---|---|
DigiKey Part Number | F10003TR-ND - Tape & Reel (TR) F10003CT-ND - Cut Tape (CT) F10003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 043701.5WRA |
Description | FUSE BRD MNT 1.5A 63VAC/VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.158 |
Mounting Type Surface Mount | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Voltage Rating - AC 63 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 5 | 34,64600 Kč | 173,23 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 50 | 26,52040 Kč | 1 326,02 Kč |
| 100 | 24,46690 Kč | 2 446,69 Kč |
| 250 | 21,98660 Kč | 5 496,65 Kč |
| 500 | 20,27062 Kč | 10 135,31 Kč |
| 1 000 | 18,68045 Kč | 18 680,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,64611 Kč | 43 938,33 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

