
0437008.WR | |
|---|---|
DigiKey Part Number | F2892TR-ND - Tape & Reel (TR) F2892CT-ND - Cut Tape (CT) F2892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437008.WR |
Description | FUSE BRD MNT 8A 32VAC 35VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0437008.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.4 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.0084 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 5 | 28,85200 Kč | 144,26 Kč |
| 10 | 26,62500 Kč | 266,25 Kč |
| 50 | 22,09400 Kč | 1 104,70 Kč |
| 100 | 20,38490 Kč | 2 038,49 Kč |
| 250 | 18,31864 Kč | 4 579,66 Kč |
| 500 | 16,89038 Kč | 8 445,19 Kč |
| 1 000 | 15,56729 Kč | 15 567,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,98202 Kč | 35 946,06 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


