500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437.500WR

DigiKey Part Number
F2879TR-ND - Tape & Reel (TR)
F2879CT-ND - Cut Tape (CT)
F2879DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437.500WR
Description
FUSE BOARD MOUNT 500MA 63VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0437.500WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.018
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
DC Cold Resistance
0.908 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
523,51800 Kč117,59 Kč
1021,69100 Kč216,91 Kč
5018,00360 Kč900,18 Kč
10016,61150 Kč1 661,15 Kč
25014,92872 Kč3 732,18 Kč
50013,76628 Kč6 883,14 Kč
1 00012,68930 Kč12 689,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,56725 Kč28 701,75 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč