
0437.500WR | |
|---|---|
DigiKey Part Number | F2879TR-ND - Tape & Reel (TR) F2879CT-ND - Cut Tape (CT) F2879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437.500WR |
Description | FUSE BOARD MOUNT 500MA 63VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0437.500WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.018 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.908 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 5 | 25,66000 Kč | 128,30 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 50 | 19,63740 Kč | 981,87 Kč |
| 100 | 18,11710 Kč | 1 811,71 Kč |
| 250 | 16,28268 Kč | 4 070,67 Kč |
| 500 | 15,01358 Kč | 7 506,79 Kč |
| 1 000 | 13,83831 Kč | 13 838,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,52525 Kč | 31 575,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


