
0437.375WRA | |
|---|---|
DigiKey Part Number | 18-0437.375WRATR-ND - Tape & Reel (TR) 18-0437.375WRACT-ND - Cut Tape (CT) 18-0437.375WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437.375WRA |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.01 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.33 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 5 | 32,84000 Kč | 164,20 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 50 | 25,15140 Kč | 1 257,57 Kč |
| 100 | 23,20490 Kč | 2 320,49 Kč |
| 250 | 20,85184 Kč | 5 212,96 Kč |
| 500 | 19,22492 Kč | 9 612,46 Kč |
| 1 000 | 17,71727 Kč | 17 717,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,81668 Kč | 41 450,04 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

