Parametric Equivalent

0435004.KRHF | |
|---|---|
DigiKey Part Number | 0435004.KRHF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0435004.KRHF |
Description | FUSE BOARD MOUNT 4A 32VDC 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0435004.KRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.3084 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.0115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,12229 Kč | 111 222,90 Kč |
| Unit Price without VAT: | 11,12229 Kč |
|---|---|
| Unit Price with VAT: | 13,45797 Kč |


