Fuse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse
Littelfuse Introduces Industry-First Nano²® 415 SMD Fuse with 1500A Interrupting Rating at 277V

0415004.DRSP

DigiKey Part Number
18-0415004.DRSPTR-ND - Tape & Reel (TR)
18-0415004.DRSPCT-ND - Cut Tape (CT)
18-0415004.DRSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0415004.DRSP
Description
415 SERIES 277VAC RATED, SURFACE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
557,19800 Kč285,99 Kč
1052,76800 Kč527,68 Kč
5043,77240 Kč2 188,62 Kč
10040,37710 Kč4 037,71 Kč
25036,27448 Kč9 068,62 Kč
50033,43470 Kč16 717,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50025,40758 Kč38 111,37 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč