
0408002.WR | |
|---|---|
DigiKey Part Number | 18-0408002.WRTR-ND - Tape & Reel (TR) 18-0408002.WRCT-ND - Cut Tape (CT) 18-0408002.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0408002.WR |
Description | FUSE 32V HIGH I2T 0603 TL 2A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.55 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 5 | 28,68400 Kč | 143,42 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 50 | 21,96820 Kč | 1 098,41 Kč |
| 100 | 20,26520 Kč | 2 026,52 Kč |
| 250 | 18,21284 Kč | 4 553,21 Kč |
| 500 | 16,79294 Kč | 8 396,47 Kč |
| 1 000 | 15,47742 Kč | 15 477,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,90587 Kč | 35 717,61 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


