5.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

040705.5WR

DigiKey Part Number
18-040705.5WRTR-ND - Tape & Reel (TR)
18-040705.5WRCT-ND - Cut Tape (CT)
18-040705.5WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
040705.5WR
Description
FUSE BOARD MOUNT 5.5A 24VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
8.55
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 362
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
516,04200 Kč80,21 Kč
1014,78300 Kč147,83 Kč
5012,27120 Kč613,56 Kč
10011,32420 Kč1 132,42 Kč
25010,17900 Kč2 544,75 Kč
5009,38736 Kč4 693,68 Kč
1 0008,65475 Kč8 654,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,51554 Kč19 546,62 Kč
6 0006,27840 Kč37 670,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč