
0407001.WR | |
|---|---|
DigiKey Part Number | 18-0407001.WRTR-ND - Tape & Reel (TR) 18-0407001.WRCT-ND - Cut Tape (CT) 18-0407001.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407001.WR |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.142 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Current Rating (Amps) | DC Cold Resistance 0.36 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 5 | 17,35200 Kč | 86,76 Kč |
| 10 | 16,01700 Kč | 160,17 Kč |
| 50 | 13,29320 Kč | 664,66 Kč |
| 100 | 12,26510 Kč | 1 226,51 Kč |
| 250 | 11,02420 Kč | 2 756,05 Kč |
| 500 | 10,16706 Kč | 5 083,53 Kč |
| 1 000 | 9,37288 Kč | 9 372,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,05549 Kč | 21 166,47 Kč |
| 6 000 | 6,85885 Kč | 41 153,10 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |



