


0402L100SLKR | |
|---|---|
DigiKey Part Number | 18-0402L100SLKRTR-ND - Tape & Reel (TR) 18-0402L100SLKRCT-ND - Cut Tape (CT) 18-0402L100SLKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402L100SLKR |
Description | PTC RESET FUSE 1.0A 6V 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 250 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0402 (1005 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current - Hold (Ih) (Max) 1 A | Thickness (Max) 0.024" (0.60mm) |
Current - Trip (It) 2 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 5 | 56,72600 Kč | 283,63 Kč |
| 10 | 52,32600 Kč | 523,26 Kč |
| 50 | 43,41700 Kč | 2 170,85 Kč |
| 100 | 40,05090 Kč | 4 005,09 Kč |
| 250 | 35,98076 Kč | 8 995,19 Kč |
| 500 | 33,16442 Kč | 16 582,21 Kč |
| 1 000 | 30,84320 Kč | 30 843,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,19866 Kč | 251 986,60 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |

