Direct




0402L050SLYR | |
|---|---|
DigiKey Part Number | 0402L050SLYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402L050SLYR |
Description | PTC RESET FUSE 6V 500MA 0402 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0402L050SLYR Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 400 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0402 (1005 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.024" (0.60mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402L050SLKR | Littelfuse Inc. | 12 067 | F5759CT-ND | 68,41000 Kč | Direct |


