



03590001Z | |
---|---|
DigiKey Part Number | F10140-ND |
Manufacturer | |
Manufacturer Product Number | 03590001Z |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 204,55000 Kč | 204,55 Kč |
5 | 169,80600 Kč | 849,03 Kč |
10 | 156,66200 Kč | 1 566,62 Kč |
50 | 129,89580 Kč | 6 494,79 Kč |
100 | 119,76420 Kč | 11 976,42 Kč |
250 | 107,50448 Kč | 26 876,12 Kč |
500 | 99,64280 Kč | 49 821,40 Kč |
Unit Price without VAT: | 204,55000 Kč |
---|---|
Unit Price with VAT: | 247,50550 Kč |