
03540908ZXGY | |
---|---|
DigiKey Part Number | 03540908ZXGY-ND |
Manufacturer | |
Manufacturer Product Number | 03540908ZXGY |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 8 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 8 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 505,75000 Kč | 505,75 Kč |
5 | 419,55800 Kč | 2 097,79 Kč |
10 | 387,08400 Kč | 3 870,84 Kč |
50 | 320,69860 Kč | 16 034,93 Kč |
100 | 295,54650 Kč | 29 554,65 Kč |
250 | 269,35272 Kč | 67 338,18 Kč |
Unit Price without VAT: | 505,75000 Kč |
---|---|
Unit Price with VAT: | 611,95750 Kč |