Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount
03540902ZXGY
03540902ZXGY

03540902ZXGY

DigiKey Part Number
F1905-ND
Manufacturer
Manufacturer Product Number
03540902ZXGY
Description
FUSE BLOCK CART 600V 30A CHASSIS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 2 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Spring Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,20000 Kč227,20 Kč
5188,43600 Kč942,18 Kč
10173,86300 Kč1 738,63 Kč
50144,14280 Kč7 207,14 Kč
100132,89420 Kč13 289,42 Kč
250119,27956 Kč29 819,89 Kč
500111,63838 Kč55 819,19 Kč
Manufacturers Standard Package
Unit Price without VAT:227,20000 Kč
Unit Price with VAT:274,91200 Kč