
03540602ZXGY | |
|---|---|
DigiKey Part Number | F4926-ND |
Manufacturer | |
Manufacturer Product Number | 03540602ZXGY |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 5 | 52,95600 Kč | 264,78 Kč |
| 10 | 48,86200 Kč | 488,62 Kč |
| 50 | 40,53460 Kč | 2 026,73 Kč |
| 100 | 37,39110 Kč | 3 739,11 Kč |
| 250 | 33,59008 Kč | 8 397,52 Kč |
| 500 | 30,95904 Kč | 15 479,52 Kč |
| 1 000 | 28,51948 Kč | 28 519,48 Kč |
| 5 000 | 27,66226 Kč | 138 311,30 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




