03460877Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03460877Z
03460877Z
03460877Z

03460877Z

DigiKey Part Number
F11120-ND
Manufacturer
Manufacturer Product Number
03460877Z
Description
FUSE HLDR CART 250V 15A PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,41000 Kč124,41 Kč
5103,18800 Kč515,94 Kč
1095,20900 Kč952,09 Kč
5078,95440 Kč3 947,72 Kč
10072,81200 Kč7 281,20 Kč
25065,38300 Kč16 345,75 Kč
50060,23710 Kč30 118,55 Kč
1 00057,56649 Kč57 566,49 Kč
Manufacturers Standard Package
Unit Price without VAT:124,41000 Kč
Unit Price with VAT:150,53610 Kč