



03455LS8HXLNP | |
|---|---|
DigiKey Part Number | F4913-ND |
Manufacturer | |
Manufacturer Product Number | 03455LS8HXLNP |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 5 | 159,29000 Kč | 796,45 Kč |
| 10 | 146,96500 Kč | 1 469,65 Kč |
| 50 | 121,85140 Kč | 6 092,57 Kč |
| 100 | 112,35400 Kč | 11 235,40 Kč |
| 300 | 98,70320 Kč | 29 610,96 Kč |
| 500 | 92,89096 Kč | 46 445,48 Kč |
| 1 000 | 92,80318 Kč | 92 803,18 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |






