
03455LF7H | |
|---|---|
DigiKey Part Number | F4909-ND |
Manufacturer | |
Manufacturer Product Number | 03455LF7H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,48000 Kč | 122,48 Kč |
| 5 | 101,69200 Kč | 508,46 Kč |
| 10 | 93,81800 Kč | 938,18 Kč |
| 50 | 77,80840 Kč | 3 890,42 Kč |
| 100 | 71,75520 Kč | 7 175,52 Kč |
| 300 | 63,06283 Kč | 18 918,85 Kč |
| 500 | 59,36258 Kč | 29 681,29 Kč |
| 1 000 | 56,70718 Kč | 56 707,18 Kč |
| Unit Price without VAT: | 122,48000 Kč |
|---|---|
| Unit Price with VAT: | 148,20080 Kč |






