03453QS7ZX010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03453QS7ZX010

DigiKey Part Number
03453QS7ZX010-ND
Manufacturer
Manufacturer Product Number
03453QS7ZX010
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50057,06234 Kč28 531,17 Kč
Unit Price without VAT:57,06234 Kč
Unit Price with VAT:69,04543 Kč