
03453LS8HXN | |
|---|---|
DigiKey Part Number | 03453LS8HXN-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS8HXN |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 5 | 127,71000 Kč | 638,55 Kč |
| 10 | 117,84100 Kč | 1 178,41 Kč |
| 50 | 97,72040 Kč | 4 886,02 Kč |
| 100 | 90,11080 Kč | 9 011,08 Kč |
| 300 | 79,17997 Kč | 23 753,99 Kč |
| 500 | 74,52568 Kč | 37 262,84 Kč |
| 1 000 | 72,80007 Kč | 72 800,07 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |




