



03453LS8HXL | |
|---|---|
DigiKey Part Number | F4897-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS8HXL |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,72000 Kč | 130,72 Kč |
| 5 | 108,53400 Kč | 542,67 Kč |
| 10 | 100,13500 Kč | 1 001,35 Kč |
| 50 | 83,04220 Kč | 4 152,11 Kč |
| 100 | 76,57990 Kč | 7 657,99 Kč |
| 300 | 67,30107 Kč | 20 190,32 Kč |
| 500 | 63,35040 Kč | 31 675,20 Kč |
| 1 000 | 60,85302 Kč | 60 853,02 Kč |
| Unit Price without VAT: | 130,72000 Kč |
|---|---|
| Unit Price with VAT: | 158,17120 Kč |






