



03453LF8ZX010 | |
|---|---|
DigiKey Part Number | F4894-ND |
Manufacturer | |
Manufacturer Product Number | 03453LF8ZX010 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 5 | 78,12400 Kč | 390,62 Kč |
| 10 | 72,07700 Kč | 720,77 Kč |
| 50 | 59,78440 Kč | 2 989,22 Kč |
| 100 | 55,13780 Kč | 5 513,78 Kč |
| 300 | 48,46957 Kč | 14 540,87 Kč |
| 500 | 45,63184 Kč | 22 815,92 Kč |
| 1 000 | 42,43573 Kč | 42 435,73 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |







