



03450613H | |
|---|---|
DigiKey Part Number | F1902-ND |
Manufacturer | |
Manufacturer Product Number | 03450613H |
Description | FUSE HLDR CART 600V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 5 | 106,46000 Kč | 532,30 Kč |
| 10 | 98,25000 Kč | 982,50 Kč |
| 50 | 81,47640 Kč | 4 073,82 Kč |
| 100 | 75,13500 Kč | 7 513,50 Kč |
| 300 | 66,03170 Kč | 19 809,51 Kč |
| 500 | 62,15660 Kč | 31 078,30 Kč |
| 1 000 | 59,60534 Kč | 59 605,34 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |







