Fuse Holder 1 A 500V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03450611HX040

DigiKey Part Number
18-03450611HX040-ND
Manufacturer
Manufacturer Product Number
03450611HX040
Description
ACS SHOCK-SAFE FUSEHLDR BODY ASS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 1 A 500V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Current Rating (Amps)
1 A
For Use With/Related Products
3AB, 3AG
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
Solder Lug
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
561,81800 Kč309,09 Kč
1057,05200 Kč570,52 Kč
5047,32520 Kč2 366,26 Kč
10043,65270 Kč4 365,27 Kč
30038,38083 Kč11 514,25 Kč
50036,13798 Kč18 068,99 Kč
1 00033,28666 Kč33 286,66 Kč
5 00032,79888 Kč163 994,40 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč