0337015.LXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0337015.LXS

DigiKey Part Number
0337015.LXS-ND
Manufacturer
Manufacturer Product Number
0337015.LXS
Description
FUSE AUTO 15A 32VDC BLADE MICRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
189.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Blue
Size / Dimension
0.567" L x 0.165" W x 0.417" H (14.40mm x 4.20mm x 10.60mm)
DC Cold Resistance
4.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Factory Stock: 4 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
517,34600 Kč86,73 Kč
1015,99800 Kč159,98 Kč
5013,27420 Kč663,71 Kč
10012,24480 Kč1 224,48 Kč
25011,00664 Kč2 751,66 Kč
50010,14988 Kč5 074,94 Kč
1 0009,35673 Kč9 356,73 Kč
5 0008,10425 Kč40 521,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč