
032707.5UXS | |
|---|---|
DigiKey Part Number | 032707.5UXS-ND |
Manufacturer | |
Manufacturer Product Number | 032707.5UXS |
Description | FUSE AUTO 7.5A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 47.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |
DC Cold Resistance | 10.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 5 | 8,04200 Kč | 40,21 Kč |
| 10 | 7,41000 Kč | 74,10 Kč |
| 50 | 6,13820 Kč | 306,91 Kč |
| 100 | 5,66670 Kč | 566,67 Kč |
| 250 | 5,09324 Kč | 1 273,31 Kč |
| 500 | 4,69836 Kč | 2 349,18 Kč |
| 1 000 | 4,33272 Kč | 4 332,72 Kč |
| 5 000 | 3,58380 Kč | 17 919,00 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |



