
0325025.MXP | |
|---|---|
DigiKey Part Number | F10774-ND |
Manufacturer | |
Manufacturer Product Number | 0325025.MXP |
Description | FUSE CERM 25A 125VAC/VDC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 A 125 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325025.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 600A DC | |
Melting I²t | 1030.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 5 | 52,20400 Kč | 261,02 Kč |
| 10 | 48,16200 Kč | 481,62 Kč |
| 50 | 39,95720 Kč | 1 997,86 Kč |
| 100 | 36,85860 Kč | 3 685,86 Kč |
| 250 | 33,11248 Kč | 8 278,12 Kč |
| 500 | 30,51872 Kč | 15 259,36 Kč |
| 1 000 | 28,11459 Kč | 28 114,59 Kč |
| 5 000 | 27,22291 Kč | 136 114,55 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |


