
0324025.MX280P | |
|---|---|
DigiKey Part Number | F10771-ND |
Manufacturer | |
Manufacturer Product Number | 0324025.MX280P |
Description | FUSE CERM 25A 280VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 A 280 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324025.MX280P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 280 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 400A DC | |
Melting I²t | 1450.0 | |
Approval Agency | CE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.00235 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 5 | 57,34000 Kč | 286,70 Kč |
| 10 | 52,92000 Kč | 529,20 Kč |
| 50 | 43,90180 Kč | 2 195,09 Kč |
| 100 | 40,49600 Kč | 4 049,60 Kč |
| 250 | 36,37692 Kč | 9 094,23 Kč |
| 500 | 33,52634 Kč | 16 763,17 Kč |
| 1 000 | 30,88288 Kč | 30 882,88 Kč |
| 5 000 | 30,19096 Kč | 150 954,80 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |




