
0324006.MXP | |
|---|---|
DigiKey Part Number | 0324006.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0324006.MXP |
Description | FUSE CERM 6A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324006.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 45.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 5 | 43,63400 Kč | 218,17 Kč |
| 10 | 40,25300 Kč | 402,53 Kč |
| 50 | 33,39940 Kč | 1 669,97 Kč |
| 100 | 30,81040 Kč | 3 081,04 Kč |
| 250 | 27,68124 Kč | 6 920,31 Kč |
| 500 | 25,51550 Kč | 12 757,75 Kč |
| 1 000 | 23,50831 Kč | 23 508,31 Kč |
| 5 000 | 22,35762 Kč | 111 788,10 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


