Similar

0315005.HXP | |
|---|---|
DigiKey Part Number | F3239-ND |
Manufacturer | |
Manufacturer Product Number | 0315005.HXP |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315005.HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 140.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.275" L (6.99mm x 32.39mm) | |
DC Cold Resistance | 0.0214 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 5 | 39,81200 Kč | 199,06 Kč |
| 10 | 36,72600 Kč | 367,26 Kč |
| 50 | 30,47220 Kč | 1 523,61 Kč |
| 100 | 28,11000 Kč | 2 811,00 Kč |
| 300 | 24,72303 Kč | 7 416,91 Kč |
| 500 | 23,28258 Kč | 11 641,29 Kč |
| 1 000 | 21,45198 Kč | 21 451,98 Kč |
| 5 000 | 20,21318 Kč | 101 065,90 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |



