
0313003.HXIDP | |
|---|---|
DigiKey Part Number | F4810-ND |
Manufacturer | |
Manufacturer Product Number | 0313003.HXIDP |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 200.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0593 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 31,12000 Kč | 155,60 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 50 | 23,81180 Kč | 1 190,59 Kč |
| 100 | 21,96810 Kč | 2 196,81 Kč |
| 300 | 19,32307 Kč | 5 796,92 Kč |
| 500 | 18,19896 Kč | 9 099,48 Kč |
| 1 000 | 16,77089 Kč | 16 770,89 Kč |
| 5 000 | 15,41253 Kč | 77 062,65 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

