125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312.125HXCCP

DigiKey Part Number
0312.125HXCCP-ND
Manufacturer
Manufacturer Product Number
0312.125HXCCP
Description
FUSE GLASS 125MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.00289
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
7.145 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
560,72600 Kč303,63 Kč
1056,04400 Kč560,44 Kč
5046,48540 Kč2 324,27 Kč
10042,87790 Kč4 287,79 Kč
30037,69980 Kč11 309,94 Kč
50035,49628 Kč17 748,14 Kč
1 00032,69641 Kč32 696,41 Kč
5 00032,15844 Kč160 792,20 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč