
0311015.H | |
|---|---|
DigiKey Part Number | F141-ND |
Manufacturer | |
Manufacturer Product Number | 0311015.H |
Description | FUSE GLASS 15A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 5 | 10,44000 Kč | 52,20 Kč |
| 10 | 9,62000 Kč | 96,20 Kč |
| 50 | 7,97800 Kč | 398,90 Kč |
| 100 | 7,36120 Kč | 736,12 Kč |
| 300 | 6,47780 Kč | 1 943,34 Kč |
| 500 | 6,10324 Kč | 3 051,62 Kč |
| 1 000 | 5,62751 Kč | 5 627,51 Kč |
| 5 000 | 4,65285 Kč | 23 264,25 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |


