
0311006.M | |
|---|---|
DigiKey Part Number | 0311006.M-ND |
Manufacturer | |
Manufacturer Product Number | 0311006.M |
Description | FUSE GLASS 6A 32VAC/VDC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 8,90400 Kč | 44,52 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 50 | 6,81600 Kč | 340,80 Kč |
| 100 | 6,29100 Kč | 629,10 Kč |
| 250 | 5,65520 Kč | 1 413,80 Kč |
| 500 | 5,21674 Kč | 2 608,37 Kč |
| 1 000 | 4,81043 Kč | 4 810,43 Kč |
| 5 000 | 3,97824 Kč | 19 891,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



