
0299070.ZXNV | |
|---|---|
DigiKey Part Number | F3646-ND |
Manufacturer | |
Manufacturer Product Number | 0299070.ZXNV |
Description | FUSE AUTO 70A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 6900.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Tan |
Fuse Type | Size / Dimension 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
Current Rating (Amps) | DC Cold Resistance 0.00094 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 5 | 50,14400 Kč | 250,72 Kč |
| 10 | 46,25900 Kč | 462,59 Kč |
| 50 | 38,37180 Kč | 1 918,59 Kč |
| 100 | 35,39420 Kč | 3 539,42 Kč |
| 250 | 31,79768 Kč | 7 949,42 Kč |
| 500 | 29,30816 Kč | 14 654,08 Kč |
| 1 200 | 26,42108 Kč | 31 705,30 Kč |
| 6 000 | 26,04277 Kč | 156 256,62 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |










