
0299040.ZXT | |
|---|---|
DigiKey Part Number | 0299040.ZXT-ND |
Manufacturer | |
Manufacturer Product Number | 0299040.ZXT |
Description | FUSE AUTO 40A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 8450.0 |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Orange |
Current Rating (Amps) | Size / Dimension 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 5 | 43,25600 Kč | 216,28 Kč |
| 10 | 39,91700 Kč | 399,17 Kč |
| 50 | 33,10960 Kč | 1 655,48 Kč |
| 100 | 30,54370 Kč | 3 054,37 Kč |
| 250 | 27,44188 Kč | 6 860,47 Kč |
| 500 | 25,29504 Kč | 12 647,52 Kč |
| 1 200 | 22,80610 Kč | 27 367,32 Kč |
| 6 000 | 22,14502 Kč | 132 870,12 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |











