
0299035.ZXT | |
|---|---|
DigiKey Part Number | 0299035.ZXT-ND |
Manufacturer | |
Manufacturer Product Number | 0299035.ZXT |
Description | FUSE AUTO 35A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 1kA |
Series | Melting I²t 6032.0 |
Packaging Bulk | Approval Agency UR |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Brown |
Fuse Type | Size / Dimension 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
Current Rating (Amps) | DC Cold Resistance 1.71 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 22,80610 Kč | 27 367,32 Kč |
| Unit Price without VAT: | 22,80610 Kč |
|---|---|
| Unit Price with VAT: | 27,59538 Kč |










