20 A 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0299020.ZXT

DigiKey Part Number
0299020.ZXT-ND
Manufacturer
Manufacturer Product Number
0299020.ZXT
Description
FUSE AUTO 20A 32VDC BLADE MAX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
1kA
Series
Melting I²t
1100.0
Packaging
Bulk
Approval Agency
UR
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Yellow
Fuse Type
Size / Dimension
1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm)
Current Rating (Amps)
DC Cold Resistance
3.1 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 20022,80610 Kč27 367,32 Kč
Manufacturers Standard Package
Unit Price without VAT:22,80610 Kč
Unit Price with VAT:27,59538 Kč