
0298500.ZXA | |
|---|---|
DigiKey Part Number | 0298500.ZXA-ND |
Manufacturer | |
Manufacturer Product Number | 0298500.ZXA |
Description | FUSE AUTO 500A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.149" L x 0.750" W x 0.422" H (29.20mm x 19.05mm x 10.72mm) | |
DC Cold Resistance | 0.092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| 5 | 225,60200 Kč | 1 128,01 Kč |
| 10 | 208,15300 Kč | 2 081,53 Kč |
| 50 | 172,55320 Kč | 8 627,66 Kč |
| 100 | 159,07660 Kč | 15 907,66 Kč |
| 250 | 142,75868 Kč | 35 689,67 Kč |
| 500 | 136,07502 Kč | 68 037,51 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |












