200 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298200.ZXB

DigiKey Part Number
0298200.ZXB-ND
Manufacturer
Manufacturer Product Number
0298200.ZXB
Description
FUSE AUTO 200A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Bulk
Melting I²t
204000.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Color
Blue
Fuse Type
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
Current Rating (Amps)
DC Cold Resistance
0.000257 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,22000 Kč219,22 Kč
5181,96800 Kč909,84 Kč
10167,90000 Kč1 679,00 Kč
50139,20000 Kč6 960,00 Kč
100128,33770 Kč12 833,77 Kč
250115,19420 Kč28 798,55 Kč
500107,43374 Kč53 716,87 Kč
Manufacturers Standard Package
Unit Price without VAT:219,22000 Kč
Unit Price with VAT:265,25620 Kč