175 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298175.ZXA

DigiKey Part Number
0298175.ZXA-ND
Manufacturer
Manufacturer Product Number
0298175.ZXA
Description
FUSE AUTO 175A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
175 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
168000.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 125°C
Color
White
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
DC Cold Resistance
0.000294 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
5129,97800 Kč649,89 Kč
10119,94100 Kč1 199,41 Kč
5099,46340 Kč4 973,17 Kč
10091,71930 Kč9 171,93 Kč
25082,34576 Kč20 586,44 Kč
50075,85360 Kč37 926,80 Kč
1 00074,23045 Kč74 230,45 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč