


0298125.ZXB | |
|---|---|
DigiKey Part Number | 0298125.ZXB-ND |
Manufacturer | |
Manufacturer Product Number | 0298125.ZXB |
Description | FUSE AUTO 125A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0298125.ZXB Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 2kA |
Packaging Bulk | Melting I²t 57800.0 |
Part Status Active | Approval Agency UL |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Green |
Current Rating (Amps) | Size / Dimension 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) |
Voltage Rating - DC | DC Cold Resistance 0.000423 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 5 | 181,96800 Kč | 909,84 Kč |
| 10 | 167,90000 Kč | 1 679,00 Kč |
| 50 | 139,20000 Kč | 6 960,00 Kč |
| 100 | 128,33770 Kč | 12 833,77 Kč |
| 250 | 115,19420 Kč | 28 798,55 Kč |
| 500 | 107,43374 Kč | 53 716,87 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |














