125 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298125.UXT

DigiKey Part Number
0298125.UXT-ND
Manufacturer
Manufacturer Product Number
0298125.UXT
Description
FUSE AUTO 125A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Bulk
Melting I²t
57800.0
Part Status
Active
Approval Agency
cULus
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Color
Blue, Green
Current Rating (Amps)
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
Voltage Rating - DC
DC Cold Resistance
0.000423 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,92000 Kč191,92 Kč
5159,20600 Kč796,03 Kč
10146,90200 Kč1 469,02 Kč
50121,80940 Kč6 090,47 Kč
100112,31410 Kč11 231,41 Kč
250100,82064 Kč25 205,16 Kč
50092,85778 Kč46 428,89 Kč
1 00092,76664 Kč92 766,64 Kč
Manufacturers Standard Package
Unit Price without VAT:191,92000 Kč
Unit Price with VAT:232,22320 Kč