100 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298100.ZXEH-UL

DigiKey Part Number
0298100.ZXEH-UL-ND
Manufacturer
Manufacturer Product Number
0298100.ZXEH-UL
Description
FUSE AUTO 100A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0298100.ZXEH-UL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
31100.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,02000 Kč215,02 Kč
5178,44200 Kč892,21 Kč
10164,64500 Kč1 646,45 Kč
50136,50800 Kč6 825,40 Kč
100125,85990 Kč12 585,99 Kč
250112,97176 Kč28 242,94 Kč
500105,15294 Kč52 576,47 Kč
Manufacturers Standard Package
Unit Price without VAT:215,02000 Kč
Unit Price with VAT:260,17420 Kč