100 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298100.ZXB

DigiKey Part Number
0298100.ZXB-ND
Manufacturer
Manufacturer Product Number
0298100.ZXB
Description
FUSE AUTO 100A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0298100.ZXB Models
Product Attributes
Filter Similar Products
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Bulk
Melting I²t
31100.0
Part Status
Active
Approval Agency
cULus
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Color
Yellow
Current Rating (Amps)
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
Voltage Rating - DC
DC Cold Resistance
0.000562 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,22000 Kč219,22 Kč
5181,96800 Kč909,84 Kč
10167,90000 Kč1 679,00 Kč
50139,20000 Kč6 960,00 Kč
100128,33770 Kč12 833,77 Kč
250115,19420 Kč28 798,55 Kč
500107,43374 Kč53 716,87 Kč
Manufacturers Standard Package
Unit Price without VAT:219,22000 Kč
Unit Price with VAT:265,25620 Kč