100 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298100.ZXA

DigiKey Part Number
0298100.ZXA-ND
Manufacturer
Manufacturer Product Number
0298100.ZXA
Description
FUSE AUTO 100A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0298100.ZXA Models
Product Attributes
Filter Similar Products
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
2kA
Packaging
Bulk
Melting I²t
31100.0
Part Status
Active
Approval Agency
cULus
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Color
Yellow
Current Rating (Amps)
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
Voltage Rating - DC
DC Cold Resistance
0.000562 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
5129,97800 Kč649,89 Kč
10119,94100 Kč1 199,41 Kč
5099,46340 Kč4 973,17 Kč
10091,71930 Kč9 171,93 Kč
25082,34576 Kč20 586,44 Kč
50075,85360 Kč37 926,80 Kč
1 00074,23045 Kč74 230,45 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč