
0298100.UXT | |
|---|---|
DigiKey Part Number | 0298100.UXT-ND |
Manufacturer | |
Manufacturer Product Number | 0298100.UXT |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 31100.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.000562 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 5 | 159,20600 Kč | 796,03 Kč |
| 10 | 146,90200 Kč | 1 469,02 Kč |
| 50 | 121,80940 Kč | 6 090,47 Kč |
| 100 | 112,31410 Kč | 11 231,41 Kč |
| 250 | 100,82064 Kč | 25 205,16 Kč |
| 500 | 92,85778 Kč | 46 428,89 Kč |
| 1 000 | 92,76664 Kč | 92 766,64 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |














